XCKU035-2SFVA784I | Xilinx
FPGA, Kintex UltraScale, Xilinx XCKU035-2SFVA784I, FCCSPBGA-784
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XCKU035-2SFVA784I, Xilinx
The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Kintex UltraScale+ FPGAs has increased performance and on-chip UltraRAM memory to reduce BOM cost. The ideal mix of high-performance peripherals and cost-effective system implementation with numerous power options for the optimal balance between the required system performance and the smallest power envelope.
Features
- RF Data Converter Subsystem Overview
- Digital Front-End (DFE) Overview
- Soft Decision Forward Error Correction (SD-FEC) Overview
- Processing System Overview
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCCSPBGA-784 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 25391 | |
| Number of logical elements | 444343 | |
| Memory size | 19,456,000 kbit | |
| Number of I/Os | 468 | |
| Voltage | 0.922-0.979 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |