XCKU035-1FBVA676I | Xilinx

FPGA, Kintex UltraScale, Xilinx XCKU035-1FBVA676I, FCBGA-676

Order No.: 66S0278
MPN:
XCKU035-1FBVA676I
XCKU035-1FBVA676I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,925.7056 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,925.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,925.7056 €

Field Programmable Gate Array, XCKU035-1FBVA676I, Xilinx

The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Kintex UltraScale+ FPGAs has increased performance and on-chip UltraRAM memory to reduce BOM cost. The ideal mix of high-performance peripherals and cost-effective system implementation with numerous power options for the optimal balance between the required system performance and the smallest power envelope.

Features

  • RF Data Converter Subsystem Overview
  • Digital Front-End (DFE) Overview
  • Soft Decision Forward Error Correction (SD-FEC) Overview
  • Processing System Overview
Technical specifications
Filter Property Value
Enclosure FCBGA-676
Assembly SMD
Number of LABs/CLBs 25391
Number of logical elements 444343
Memory size 19,456,000 kbit
Number of I/Os 312
Voltage 0.922-0.979 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes