XCAU25P-1FFVB676I | Xilinx
FPGA, Artix UltraScale+, Xilinx XCAU25P-1FFVB676I, FCBGA-676
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
519.1732 € *
Standard delivery time from the manufacturer is: 2 Weeks
Field Programmable Gate Array, XCAU25P-1FFVB676I, Xilinx
The UltraScale architecture comprises high-performance FPGA, MPSoC, and RFSoC families that address a vast spectrum of system requirements with a focus on lowering total power consumption through innovative technological advancements. The Artix UltraScale+ FPGAs has the highest serial bandwidth and signal compute density in a cost-optimized device for critical networking applications, vision and video processing, and secured connectivity.
Features
- RF Data Converter Subsystem Overview
- Digital Front-End (DFE) Overview
- Soft Decision Forward Error Correction (SD-FEC) Overview
- Processing System Overview
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-676 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 17625 | |
| Number of logical elements | 308437 | |
| Memory size | 4,928,307 kbit | |
| Number of I/Os | 280 | |
| Voltage | 0.825-0.876 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | Yes |