XC7S50-1FTGB196C | Xilinx
FPGA, Spartan-7, Xilinx XC7S50-1FTGB196C, CSBGA-196
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XC7S50-1FTGB196C, Xilinx
The Spartan-7 FPGA predominantly operates at a 1.0V core voltage. The -1L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -1 device. The -1L device operates only at VCCINT = VCCBRAM = 0.95V and has the same speed specification as the -1 speed grade. Spartan-7 FPGA DC and AC characteristics are specified in commercial (C), industrial (I), and expanded (Q) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1Q expanded speed grade device are the same as for a -1C commercial speed grade device). However, only a selected speed grade and/or device is available in each temperature range.
| Filter | Property | Value |
|---|---|---|
| Enclosure | CSBGA-196 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 4075 | |
| Number of logical elements | 52160 | |
| Memory size | 2,764,800 kbit | |
| Number of I/Os | 100 | |
| Voltage | 0.95-1.05 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |