XC7S15-1CSGA225I | Xilinx

FPGA, Spartan-7, Xilinx XC7S15-1CSGA225I, CSPBGA-225

Order No.: 66S0436
MPN:
XC7S15-1CSGA225I
Series: Spartan-7
XC7S15-1CSGA225I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.6306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.6306 €

Field Programmable Gate Array, XC7S15-1CSGA225I, Xilinx

The Spartan-7 FPGA predominantly operates at a 1.0V core voltage. The -1L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -1 device. The -1L device operates only at VCCINT = VCCBRAM = 0.95V and has the same speed specification as the -1 speed grade. Spartan-7 FPGA DC and AC characteristics are specified in commercial (C), industrial (I), and expanded (Q) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1Q expanded speed grade device are the same as for a -1C commercial speed grade device). However, only a selected speed grade and/or device is available in each temperature range.

Technical specifications
Filter Property Value
Enclosure CSPBGA-225
Assembly SMD
Number of LABs/CLBs 1000
Number of logical elements 12800
Memory size 368.640 kbit
Number of I/Os 100
Voltage 0.95-1.05 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes