XC7K70T-2FBG676I | Xilinx

FPGA, Kintex-7, Xilinx XC7K70T-2FBG676I, FCBGA-676

Order No.: 66S0300
MPN:
XC7K70T-2FBG676I
Series: Kintex-7
XC7K70T-2FBG676I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
378.3605 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
378.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
378.3605 €

Field Programmable Gate Array, XC7K70T-2FBG676I, Xilinx

The -2L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -2 device. The -2L industrial (I) temperature device operates only at VCCINT = 0.95V. The -2L extended (E) temperature device can operate at either VCCINT = 0.9V or 1.0V. The -2LE device, when operated at VCCINT = 1.0V, and the -2LI device, when operated at VCCINT = 0.95V, has the same speed specifications as the -2 speed grade, except where noted. When the -2LE device is operated at VCCINT = 0.9V, the speed specification, static power, and dynamic power are reduced. The -1L military (M) temperature device has the same speed specifications as the -1 military temperature device and is screened for lower maximum static power.

Kintex-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade military temperature device are the same as for a -1 speed grade commercial temperature device). However, only a selected speed grade and/or device is available in each temperature range.

Technical specifications
Filter Property Value
Enclosure FCBGA-676
Assembly SMD
Number of LABs/CLBs 5125
Number of logical elements 65600
Memory size 4,976,640 kbit
Number of I/Os 300
Voltage 0.97-1.03 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes