XC7K410T-1FBG676C | Xilinx
FPGA, Kintex-7, Xilinx XC7K410T-1FBG676C, FCBGA-676
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XC7K410T-1FBG676C, Xilinx
The -2L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -2 device. The -2L industrial (I) temperature device operates only at VCCINT = 0.95V. The -2L extended (E) temperature device can operate at either VCCINT = 0.9V or 1.0V. The -2LE device, when operated at VCCINT = 1.0V, and the -2LI device, when operated at VCCINT = 0.95V, has the same speed specifications as the -2 speed grade, except where noted. When the -2LE device is operated at VCCINT = 0.9V, the speed specification, static power, and dynamic power are reduced. The -1L military (M) temperature device has the same speed specifications as the -1 military temperature device and is screened for lower maximum static power.
Kintex-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade military temperature device are the same as for a -1 speed grade commercial temperature device). However, only a selected speed grade and/or device is available in each temperature range.
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-676 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 31775 | |
| Number of logical elements | 406720 | |
| Memory size | 29,306,880 kbit | |
| Number of I/Os | 400 | |
| Voltage | 0.97-1.03 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |