XC7A35T-3FGG484E | Xilinx

FPGA, Artix-7, Xilinx XC7A35T-3FGG484E, FBGA-484

Order No.: 66S0246
MPN:
XC7A35T-3FGG484E
Series: Artix-7
XC7A35T-3FGG484E Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.0306 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
102.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
102.0306 €

Field Programmable Gate Array, XC7A35T-3FGG484E, Xilinx

The Artix-7 FPGA predominantly operates at a 1.0V core voltage. The -1LI and -2L device is screened for lower maximum static power and can operate at a lower core voltage for lower dynamic power than the -1 and -2 device, respectively. The -1LI device operates only at VCCINT = VCCBRAM = 0.95V and has the same speed specification as the -1 speed grade. The -2L device can operate at either of two VCCINT voltages, 0.9V and 1.0V, and is screened for lower maximum static power. When operated at VCCINT = 1.0V, the speed specification of a -2L device is the same as the -2 speed grade. When operated at VCCINT = 0.9V, the -2L device’s static and dynamic power is reduced.

Artix-7 FPGA DC and AC characteristics are specified in commercial, extended, industrial, expanded (-1Q), and military (-1M) temperature ranges. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1M speed grade military device are the same as for a -1C speed grade commercial device).

Technical specifications
Filter Property Value
Enclosure FBGA-484
Assembly SMD
Number of LABs/CLBs 2600
Number of logical elements 33280
Memory size 1,843,200 kbit
Number of I/Os 250
Voltage 0.95-1.05 V
min. operating temperature 0 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes