XC6VLX240T-1FF1156C | Xilinx

FPGA, Virtex-6 LXT, Xilinx XC6VLX240T-1FF1156C, FCBGA-1156

Order No.: 66S0498
MPN:
XC6VLX240T-1FF1156C
Series: Virtex-6 LXT
XC6VLX240T-1FF1156C Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
374.7429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
374.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
374.7429 €

Field Programmable Gate Array, XC6VLX240T-1FF1156C, Xilinx

The Virtex-6 FPGA DC and AC characteristics are specified in commercial, extended, industrial, and military temperature ranges. Unless noted, the Virtex-6Q FPGA DC and AC characteristics are equivalent to the commercial specification. Except for the operating temperature range or unless otherwise noted, all the DC and AC electrical parameters are the same for a particular speed grade (that is, the timing characteristics of a -1 speed grade industrial device are the same as for a -1 speed grade commercial device). However, only a selected speed grade and/or device is available in the extended, industrial, or military temperature range.

Technical specifications
Filter Property Value
Enclosure FCBGA-1156
Assembly SMD
Number of LABs/CLBs 18840
Number of logical elements 241152
Memory size 15,335,424 kbit
Number of I/Os 600
Voltage 0.95-1.05 V
min. operating temperature 0 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 4
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes