XC6SLX75-3FGG484C | Xilinx
FPGA, Spartan-6 LX, Xilinx XC6SLX75-3FGG484C, FBGA-484
NCNR (non cancelable / non returnable)
FPGA Spartan-6, XC6SLX75-3FGG484C, Xilinx
The Spartan-6 provides leading system integration capability with the lowest total cost for high-volume application. The thirteen-member series deliver expanded density ranging from 3,840 to 147,443 logic cell. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level block.
PCI Express compatible Endpoint block, advanced system-level power management mode, auto-detect configuration option, and enhanced IP security with AES and Device DNA protection. This feature provides a low-cost programmable alternative to custom ASIC product with unprecedented ease of use. Spartan-6 FPGA offers the best solution for high-volume logic design, consumer-oriented DSP design, and cost-sensitive embedded application. Spartan-6 FPGA is the programmable silicon foundation for Targeted Design Platform that delivers integrated software and hardware component that enable designer to focus on innovation as soon as their development cycle begins.
Features
- Designed for low cost
- Low static and dynamic power
- Integrated Endpoint block for PCI Express designs (LXT)
- Integrated Memory Controller blocks
- Block RAM with a wide range of granularity
- Enhanced security for design protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | FBGA-484 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 5831 | |
| Number of logical elements | 74637 | |
| Memory size | 3170304 bit | |
| Number of I/Os | 280 | |
| Voltage | 1.14-1.26 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |