XC6SLX75-2CSG484I | Xilinx

FPGA, Spartan-6 LX, Xilinx XC6SLX75-2CSG484I, CSPBGA-484

Order No.: 66S0380
MPN:
XC6SLX75-2CSG484I
Series: Spartan-6 LX
XC6SLX75-2CSG484I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.1595 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
226.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
226.1595 €

Field Programmable Gate Array, XC6SLX75-2CSG484I, Xilinx

The Spartan-6 LX or LXT FPGA is available in various speed grades, with -3 offering the highest performance. The DC and AC electrical parameters of the Automotive XA Spartan-6 FPGA and Defense-grade Spartan-6Q FPGA device are equivalent to the commercial specification except where noted. The timing characteristics of a commercial (XC) -2 speed grade industrial device are the same as those for a -2 speed grade commercial device. The -2Q and -3Q speed grades are designated exclusively for the expanded (Q) temperature range. The timing characteristics are equivalent to those shown for the -2 and -3 speed grades for the Automotive and Defense-grade FPGA device.

Spartan-6 FPGA DC and AC characteristics are specified for commercial (C), industrial (I), and expanded (Q) temperature ranges. Only a selected speed grade and/or device might be available in the industrial or expanded temperature range for Automotive and Defense-grade devices. References to a device name refer to all available variations of that part number (for example, LX75 could denote XC6SLX75, XA6SLX75, or XQ6SLX75). The Spartan-6 FPGA -3N speed grade designates a device that does not support MCB functionality.

Technical specifications
Filter Property Value
Enclosure CSPBGA-484
Assembly SMD
Number of LABs/CLBs 5831
Number of logical elements 74637
Memory size 3,170,304 kbit
Number of I/Os 328
Voltage 1.14-1.26 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes