XC6SLX4-2TQG144C | Xilinx
FPGA, Spartan-6 LX, Xilinx XC6SLX4-2TQG144C, TQFP-144
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XC6SLX4-2TQG144C, Xilinx
The Spartan-6 LX or LXT FPGA is available in various speed grades, with -3 offering the highest performance. The DC and AC electrical parameters of the Automotive XA Spartan-6 FPGA and Defense-grade Spartan-6Q FPGA device are equivalent to the commercial specification except where noted. The timing characteristics of a commercial (XC) -2 speed grade industrial device are the same as those for a -2 speed grade commercial device. The -2Q and -3Q speed grades are designated exclusively for the expanded (Q) temperature range. The timing characteristics are equivalent to those shown for the -2 and -3 speed grades for the Automotive and Defense-grade FPGA device.
Spartan-6 FPGA DC and AC characteristics are specified for commercial (C), industrial (I), and expanded (Q) temperature ranges. Only a selected speed grade and/or device might be available in the industrial or expanded temperature range for Automotive and Defense-grade devices. References to a device name refer to all available variations of that part number (for example, LX75 could denote XC6SLX75, XA6SLX75, or XQ6SLX75). The Spartan-6 FPGA -3N speed grade designates a device that does not support MCB functionality.
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 300 | |
| Number of logical elements | 3840 | |
| Memory size | 221.184 kbit | |
| Number of I/Os | 102 | |
| Voltage | 1.14-1.26 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |