XC5VFX70T-2FFG1136C | Xilinx
FPGA, Virtex-5, Xilinx XC5VFX70T-2FFG1136C, FCBGA-1136
NCNR (non cancelable / non returnable)
FPGA Virtex, XC5VFX70T-2FFG1136C, Xilinx
Virtex-5 devices are user-programmable gate arrays with various configurable elements and embedded cores optimized for high-density and high-performance system designs. Using the second generation ASMBL (Advanced Silicon Modular Block) column-based architecture, this products contain five distinct platforms. Each platform contains a different ratio of features to address the needs of a wide variety of advanced logic designs. In addition to the most advanced, high-performance logic fabric, Virtex-5 FPGAs contain many hard-IP system level blocks, including powerful 36-Kbit block RAM/FIFOs, second generation 25 x 18 DSP slices, SelectIO technology with built-in digitally-controlled impedance, ChipSync source-synchronous interface blocks, system monitor functionality, enhanced clock management tiles with integrated DCM (Digital Clock Managers) and phase-locked-loop (PLL) clock generators, and advanced configuration options. Additional platform dependant features include power-optimized high-speed serial transceiver blocks for enhanced serial connectivity, PCI Express compliant integrated Endpoint blocks, tri-mode Ethernet MACs (Media Access Controllers), and high-performance PowerPC 440 microprocessor embedded blocks. These features allow advanced logic designers to build the highest levels of performance and functionality into their FPGA-based systems.
Features
- Cross-platform compatibility
- Powerful clock management tile (CMT) clocking
- High-performance parallel SelectIO technology
- System Monitoring capability on all devices
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-1136 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 5600 | |
| Number of logical elements | 71680 | |
| Memory size | 5455872 bit | |
| Number of I/Os | 640 | |
| Voltage | 0.94-1.05 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Original Packaging | Tray with 100 pieces |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |