XC3S50-4TQG144C | Xilinx
FPGA, Spartan-3, Xilinx XC3S50-4TQG144C, TQFP-144
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.3069 € *
Standard delivery time from the manufacturer is: On Request
FPGAs, Spartan-3 family, type XILINX XC3S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-144 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 192 | |
| Number of logical elements | 1728 | |
| Memory size | 73.728 kbit | |
| Number of I/Os | 97 | |
| Voltage | 1.14-1.26 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Country of origin | TW |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |