XC3S200AN-4FTG256I | Xilinx

FPGA, Spartan-3, Xilinx XC3S200AN-4FTG256I

Order No.: 64S2563
EAN: 4099879145376
MPN:
XC3S200AN-4FTG256I
Series: Spartan-3
XC3S200AN-4FTG256I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.3849 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
79.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.3849 €

FPGA, XC3S200AN-4FTG256I, Xilinx

The XC3S200AN-4FTG256I combines the best attributes of a leading edge, low cost FPGA with nonvolatile technology across a broad range of densities.

Features

  • The new standard for low cost nonvolatile FPGA solutions
  • Integrated robust configuration memory
  • Plentiful amounts of nonvolatile memory available to the user
  • Robust 100K Flash memory program/erase cycles
  • Suspend mode reduces system power consumption

Applications

  • Blade servers
  • Medical equipments
  • Automotive infotainment
  • Telematics
  • GPS
Logistics
Property Value
MSL MSL 3
Original Packaging Tray with 90 pieces
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes