XA7S75-2FGGA484I | Xilinx
FPGA, Spartan-7 XA, Xilinx XA7S75-2FGGA484I, FPBGA-484
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XA7S75-2FGGA484I, Xilinx
The AMD Spartan 7 XA FPGA, using the high-K metal gate (HKMG) process, provides the best combination of high performance and low power to service a wide variety of automotive applications. The Spartan 7 XA FPGA uses the same 28 HPL process as the established 7 series family and benefits from many of the same underlying architectural elements. The result is a compact, cost-optimized FPGA that provides high logic and I/O performance with strictly controlled power consumption and is able to fit into an aggressively small form factor package-all at a low cost.
The six-member series delivers expanded density ranging from 6,000 to 102,400 logic cells and faster, more comprehensive connectivity. The Spartan 7 XA FPGA offers a new, more efficient, dual-register 6-input look-up table (LUT) logic and a rich selection of built-in system-level blocks. These include a 36 Kb (2 x 18 Kb) block RAM with built-in FIFO logic for on-chip data buffering, a DSP slice with a 25 x 18 multiplier, 48-bit accumulator, and pre-adder for high-performance filtering-including optimized symmetric coefficient filtering-an enhanced mixed-mode clock management block, SelectIO technology with support for DDR3 interfacing up to 667 Mb/s, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection.
Features
- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
- 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Single-ended and differential I/O standards with speeds of up to 1.25 Gb/s
- Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-m
- Strong automotive-specific third-party ecosystem with IP, development boards, and design services
| Filter | Property | Value |
|---|---|---|
| Enclosure | FPBGA-484 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 6000 | |
| Number of logical elements | 12000 | |
| Memory size | 3,317,760 kbit | |
| Number of I/Os | 338 | |
| Voltage | 0.95-1.05 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |