XA7S50-1FGGA484Q | Xilinx

FPGA, Spartan-7 XA, Xilinx XA7S50-1FGGA484Q, FPBGA-484

Order No.: 66S0495
MPN:
XA7S50-1FGGA484Q
Series: Spartan-7 XA
XA7S50-1FGGA484Q Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
107.9925 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
107.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
107.9925 €

Field Programmable Gate Array, XA7S50-1FGGA484Q, Xilinx

The AMD Spartan 7 XA FPGA, using the high-K metal gate (HKMG) process, provides the best combination of high performance and low power to service a wide variety of automotive applications. The Spartan 7 XA FPGA uses the same 28 HPL process as the established 7 series family and benefits from many of the same underlying architectural elements. The result is a compact, cost-optimized FPGA that provides high logic and I/O performance with strictly controlled power consumption and is able to fit into an aggressively small form factor package-all at a low cost.

The six-member series delivers expanded density ranging from 6,000 to 102,400 logic cells and faster, more comprehensive connectivity. The Spartan 7 XA FPGA offers a new, more efficient, dual-register 6-input look-up table (LUT) logic and a rich selection of built-in system-level blocks. These include a 36 Kb (2 x 18 Kb) block RAM with built-in FIFO logic for on-chip data buffering, a DSP slice with a 25 x 18 multiplier, 48-bit accumulator, and pre-adder for high-performance filtering-including optimized symmetric coefficient filtering-an enhanced mixed-mode clock management block, SelectIO technology with support for DDR3 interfacing up to 667 Mb/s, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection.

Features

  • Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
  • 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Single-ended and differential I/O standards with speeds of up to 1.25 Gb/s
  • Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-m
  • Strong automotive-specific third-party ecosystem with IP, development boards, and design services
Technical specifications
Filter Property Value
Enclosure FPBGA-484
Assembly SMD
Number of LABs/CLBs 4075
Number of logical elements 52160
Memory size 2,764,800 kbit
Number of I/Os 250
Voltage 0.95-1.05 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes