XA7K160T-1FFG676Q | Xilinx
FPGA, Kintex-7, Xilinx XA7K160T-1FFG676Q, FCBGA-676
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XA7K160T-1FFG676Q, Xilinx
The Xilinx XA Kintex-7 (Automotive) FPGA is optimized for performance and power for high-volume automotive applications. Built on a state-of-the-art, high-performance, low-power (HPL), 28 nm, high-k metal gate (HKMG) process technology, the 7 series FPGA enables an unparalleled increase in system performance, while consuming 50% less power than the previous generation device to offer a fully programmable alternative to an ASSP or ASIC. The XA Kintex-7 FPGA also offers many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of an independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converter. Most importantly, the XA Kintex-7 FPGA proudly meets the high standards of the automotive grade with a maximum temperature of 125°C.
Features
- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
- 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Single-ended and differential I/O standards with speeds of up to 1.25 Gb/s
- Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-m
- Strong automotive-specific third-party ecosystem with IP, development boards, and design services
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-676 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 12675 | |
| Number of logical elements | 162240 | |
| Memory size | 11,980,800 kbit | |
| Number of I/Os | 400 | |
| Voltage | 0.97-1.03 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 4 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |