XA7A50T-1CSG325Q | Xilinx

FPGA, Artix-7 XA, Xilinx XA7A50T-1CSG325Q, CSPBGA-324

Order No.: 66S0259
MPN:
XA7A50T-1CSG325Q
Series: Artix-7 XA
XA7A50T-1CSG325Q Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.1916 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
116.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
116.1916 €

Field Programmable Gate Array, XA7A50T-1CSG325Q, Xilinx

The Xilinx XA Artix-7 (Automotive) FPGA is optimized for the lowest cost and power with small form-factor packaging for high-volume automotive applications. Built on a state-of-the-art high-performance/low-power (HPL) 28 nm high-k metal gate (HKMG) process technology, the XA Artix-7 FPGA redefines low-cost alternatives with more logic per watt. It delivers an unparalleled increase in system performance with 52 Gb/s I/O bandwidth, 100,000 logic cell capacity, 264 GMAC/s DSP, and flexible built-in DDR3 memory interfaces-enabling a new class of high-throughput, low-cost automotive applications.

The XA Artix-7 FPGA also offers many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of an independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converter. Most importantly, the XA Artix-7 FPGA proudly meets the high standards of automotive grade with a maximum temperature of 125°C.

Features

  • Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
  • 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
  • Single-ended and differential I/O standards with speeds of up to 1.25 Gb/s
  • Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-m
  • Strong automotive-specific third-party ecosystem with IP, development boards, and design services
Technical specifications
Filter Property Value
Enclosure CSPBGA-324
Assembly SMD
Number of LABs/CLBs 4075
Number of logical elements 52160
Memory size 2,764,800 kbit
Number of I/Os 150
Voltage 0.95-1.05 V
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
RoHS conform No
SVHC free Yes