XA7A35T-2CSG324I | Xilinx
FPGA, Artix-7 XA, Xilinx XA7A35T-2CSG324I, CSPBGA-324
NCNR (non cancelable / non returnable)
Field Programmable Gate Array, XA7A35T-2CSG324I, Xilinx
The Xilinx XA Artix-7 (Automotive) FPGA is optimized for the lowest cost and power with small form-factor packaging for high-volume automotive applications. Built on a state-of-the-art high-performance/low-power (HPL) 28 nm high-k metal gate (HKMG) process technology, the XA Artix-7 FPGA redefines low-cost alternatives with more logic per watt. It delivers an unparalleled increase in system performance with 52 Gb/s I/O bandwidth, 100,000 logic cell capacity, 264 GMAC/s DSP, and flexible built-in DDR3 memory interfaces-enabling a new class of high-throughput, low-cost automotive applications.
The XA Artix-7 FPGA also offers many high-end features, such as integrated advanced Analog Mixed Signal (AMS) technology. Analog becomes the next level of integration through the seamless implementation of an independent dual 12-bit, 1 MSPS, 17-channel analog-to-digital converter. Most importantly, the XA Artix-7 FPGA proudly meets the high standards of automotive grade with a maximum temperature of 125°C.
Features
- Advanced high-performance FPGA logic based on real 6-input lookup table (LUT) technology configurable as distributed memory
- 36 Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- Single-ended and differential I/O standards with speeds of up to 1.25 Gb/s
- Powerful clock management tiles (CMT), combining phase-locked loop (PLL) and mixed-m
- Strong automotive-specific third-party ecosystem with IP, development boards, and design services
| Filter | Property | Value |
|---|---|---|
| Enclosure | CSPBGA-324 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 2600 | |
| Number of logical elements | 33280 | |
| Memory size | 1,843,200 kbit | |
| Number of I/Os | 210 | |
| Voltage | 0.95-1.05 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | TW |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| RoHS conform | No |
| SVHC free | Yes |