XA6SLX45-2CSG324I | Xilinx

FPGA, Spartan-6 LX XA, Xilinx XA6SLX45-2CSG324I, CSPBGA-324

Order No.: 66S0406
MPN:
XA6SLX45-2CSG324I
Series: Spartan-6 LX XA
XA6SLX45-2CSG324I Xilinx FPGA
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9587 €

Field Programmable Gate Array, XA6SLX45-2CSG324I, Xilinx

The DC and AC electrical parameters of the Automotive XA Spartan-6 FPGA and the Defense-grade Spartan-6Q FPGA device are equivalent to the commercial specification, except where noted. The timing characteristics of the commercial (XC) -2 speed grade industrial device are the same as those of a -2 speed grade commercial device. The -2Q and -3Q speed grades are exclusive to the expanded (Q) temperature range. The timing characteristics are equivalent to those shown for the -2 and -3 speed grades for the Automotive and Defense-grade device. Spartan-6 FPGA DC and AC characteristics are specified for commercial (C), industrial (I), and expanded (Q) temperature ranges. Only a selected speed grade and/or device might be available in the industrial or expanded temperature range for Automotive and Defense-grade use.

Technical specifications
Filter Property Value
Enclosure CSPBGA-324
Assembly SMD
Number of LABs/CLBs 3411
Number of logical elements 43661
Memory size 2,138,112 kbit
Number of I/Os 218
Voltage 1.14-1.26 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Country of origin TW
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes