XC9572XL-10TQG100I | Xilinx
CPLD XC9572XL-10TQG100I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0297 € *
Standard delivery time from the manufacturer is: On Request
Complex programmable logic device, XC9572XL-10TQG100I, XILINX
The XC9572XL-10TQG100I is a 3.3V CPLD targeted for high-performance, low-voltage applications in leading-edge communications and computing systems. The power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading.
Features
- Optimized for high-performance
- Fast concurrent programming
- Slew rate control on individual outputs
- Local clock inversion with three global and one product-term clocks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Number of I/Os | 72 | |
| Propagation Delay | 10 s | |
| Voltage | 3-3.6 VDC | |
| Number of logical elements | 4 | |
| Number of macro cells | 72 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |