XC9536XL-10VQG44C | Xilinx
Complex programmable logic device (CPLD), 178 MHz, 0 °C, 70 °C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8548 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.27 € *
Price list
Quantity
Price per unit*
5 pcs.
5.8548 €
25 pcs.
5.6406 €
50 pcs.
5.4383 €
250 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
CPLDs, type Xilinx XC95
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VQFP-144 | |
| Assembly | SMD | |
| Number of I/Os | 34 | |
| Propagation Delay | 10 s | |
| Voltage | 3-3.6 VDC | |
| Number of logical elements | 2 | |
| Number of macro cells | 36 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |