XC95144XL-7TQG100C | Xilinx
CPLD XC9500 Family 3.2K Gates 144 Macro Cells 125MHz 0.35um, CMOS Technology 3.3V 100-Pin TQFP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6762 € *
Standard delivery time from the manufacturer is: On Request
CPLD, XC95144XL-7TQG100C, Xilinx
Power dissipation in CPLDs can vary substantially depending on the system frequency, design application and output loading. To help reduce power dissipation, each macrocell in a XC9500XL device may be configured for low-power mode (from the default high-performance mode). In addition, unused product-terms and macrocells are automatically deactivated by the software to further conserve power.
Features
- 5 ns pin-to-pin logic delays
- System frequency up to 178 MHz
- 144 macrocells with 3,200 usable gates
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |