XC95144XL-10TQG144C | Xilinx
Complex programmable logic device (CPLD), 178 MHz, 0 °C, 70 °C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5652 € *
Standard delivery time from the manufacturer is: On Request
CPLDs, type Xilinx XC95
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Number of I/Os | 117 | |
| Voltage | 3-3.6 VDC | |
| Number of macro cells | 144 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |