XC95144XL-10TQG100I | Xilinx
IC CPLD XC95144XL-10TQG100I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8214 € *
Standard delivery time from the manufacturer is: On Request
CPLDs, type Xilinx XC95
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Number of I/Os | 81 | |
| Propagation Delay | 10 s | |
| Voltage | 3-3.6 VDC | |
| Number of logical elements | 8 | |
| Number of macro cells | 144 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |