XC2S100-5TQG144C | Xilinx
Field programmable gate array (FPGA), 176, 0 °C, 100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2227 € *
Standard delivery time from the manufacturer is: On Request
FPGAs, Spartan-II family, type XILINX XC2S.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-144 | |
| Assembly | SMD | |
| Number of I/Os | 92 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |