XC2C32A-6VQG44C | Xilinx
Complex programmable logic device (CPLD), 178 MHz, 128, 32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: On Request
Complex programmable logic device, XC2C32A-6VQG44C, XILINX
The XC2C32A-6VQG44C is a 32-macrocell device, designed for both high performance and low power applications. It lends power savings to high-end communication equipment and high speed to battery operated devices. Due to the low power stand-by and dynamic operation, overall system reliability is improved. This device consists of two Function Blocks inter-connected by a low power Advanced Interconnect Matrix (AIM).
Features
- Fastest in system programming
- Flexible clocking modes
- Hot pluggable
- Advanced design security
- PLA architecture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-44 | |
| Assembly | SMD | |
| Number of I/Os | 33 | |
| Propagation Delay | 5.5 s | |
| Voltage | 1.7-1.9 V | |
| Number of logical elements | 2 | |
| Number of macro cells | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | TW |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |