XC2C256-7VQG100C | Xilinx

Complex programmable logic device (CPLD), 178 MHz, 64, 100

Order No.: 64S2641
EAN: 4099879145970
MPN:
XC2C256-7VQG100C
Series: CoolRunner II
XC2C256-7VQG100C Xilinx CPLD
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7281 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
54.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.7281 €

CPLDs, series CoolRunner-II, type XILINX XC2

Optimized for 1.8 V systems.

Technical specifications
Filter Property Value
Enclosure TQFP-100
Assembly SMD
Number of I/Os 80
Propagation Delay 6.7 s
Voltage 1.7-1.9 V
Number of logical elements 16
Number of macro cells 256
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 3
Country of origin TW
Original Packaging Tray with 90 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes