XCEXP3.26 | XCell
Lead-battery, 6 V, 3.2 Ah, 134 x 35 x 6 mm, faston plug 4.8 mm, XCEXP3.26
Order No.: 26A7676
EAN: 4099889876291
MPN:
XCEXP3.26
Unit Price (€ / pc.)
13.6017 € *
Available: 15 pcs.
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
11.9714 €
50 pcs.
11.1503 €
150 pcs.
10.6624 €
500 pcs.
10.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead-acid battery, XCEXP3.26, VISION
Features
- Lead-acid rechargeable battery in an ABS housing
- Leak-resistant
- With absorbent glass mat technology
- Maintenance-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 6 V | |
| Nominal capacity | 3.2 Ah | |
| Length | 134 mm | |
| Width | 35 mm | |
| Height | 6 mm | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |