XCEXP1.26 | XCell
Lead-battery, 6 V, 1.2 Ah, 97 x 24 x 52 mm, faston plug 4.8 mm, XCEXP1.26
Order No.: 26A7680
EAN: 4099889876307
MPN:
XCEXP1.26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
80.92 € *
Price list
Quantity
Price per unit*
10 pcs.
8.0920 €
25 pcs.
7.2947 €
50 pcs.
6.6878 €
*incl. VAT plus shipping costs
Subject to prior sale
Lead-battery, XCEXP1.26, XCell
Features
- Absorbent glass mat technology
- ABS container
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 6 V | |
| Nominal capacity | 1.2 Ah | |
| Length | 97 mm | |
| Width | 24 mm | |
| Height | 52 mm | |
| Weight | 0.28 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |