LFP1250L | XCell
Lithium iron phosphate-battery, 12.8 V, 50 Ah, 198 x 168 x 169 mm, flat pole M6, LFP1250L
Order No.: 26A7551
MPN:
LFP1250L
XCELL LFP1250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
374.85 € *
Standard delivery time from the manufacturer is: On Request
Lithium iron phosphate-battery, LFP1250L, XCell
Prismatic LiFePO4 cells (50Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.
Features
- ABS container, replace VRLA battery perfectly
- Fast charge performance
- Maintenance free
- Integrated hardware BMS inside
- Independent protection for charge and discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 12.8 V | |
| Nominal capacity | 50 Ah | |
| Length | 198 mm | |
| Width | 168 mm | |
| Height | 169 mm | |
| Weight | 6.5 kg | |
| Connection | flat pole M6 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |