LFP1224 | XCell
Lithium iron phosphate-battery, 12.8 V, 24 Ah, 181 x 77 x 167 mm, flat pole M8, LFP1224
Order No.: 26A7552
MPN:
LFP1224
XCELL LFP1224
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.25 € *
Standard delivery time from the manufacturer is: On Request
Lithium iron phosphate-battery, LFP1224, XCell
Cylindrical LiFePO4 cells (32700-6Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.
Features
- ABS container, replace VRLA battery perfectly
- Fast charge performance
- Maintenance free
- Integrated hardware BMS inside
- Independent protection for charge and discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 12.8 V | |
| Nominal capacity | 24 Ah | |
| Length | 181 mm | |
| Width | 77 mm | |
| Height | 167 mm | |
| Weight | 3.8 kg | |
| Connection | flat pole M8 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85076000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |