LFP1218 | XCell
Lithium iron phosphate-battery, 12.8 V, 18 Ah, 151 x 98 x 95 mm, faston plug 6.3 mm, LFP1218
Order No.: 26A7553
MPN:
LFP1218
XCELL LFP1218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.41 € *
Available: 1 pcs.
Lithium iron phosphate-battery, LFP1218, XCell
Cylindrical LiFePO4 cells (32700-6Ah), High consistency, long cycle life and much more safety. UN38.3, CE certification for system.
Features
- ABS container, replace VRLA battery perfectly
- Fast charge performance
- Maintenance free
- Integrated hardware BMS inside
- Independent protection for charge and discharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 12.8 V | |
| Nominal capacity | 18 Ah | |
| Length | 151 mm | |
| Width | 98 mm | |
| Height | 95 mm | |
| Weight | 1.96 kg | |
| Connection | faston plug 6.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 55 °C | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |