T0047002700 | Xcelite
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, T0047002700
Order No.: 03L0898
EAN: 4099891648725
MPN:
T0047002700
SMD27SA SMD TWEEZERS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD tweezers | |
| ESD protection | Yes | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | stainless steel | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |