SAS3210TRB | Xcelite
Stripping pliers for wire stripping pliers SAS32120, 0.1-4.0 mm², AWG 28-12, SAS3210TRB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.60 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement Blade, SAS3210TRB, Xcelite
Teflon Replacement Blade for SAS32120 Wire Stripper is capable of stripping Teflon insulation from 28-12 AWG.
Features
- Capable of stripping Teflon insulation from 28-12 AWG
- Easily interchangeable stripping cassettes enables precision stripping
- The ergonomic design is lightweight, strong, and comfortable
- The tools is suitable for production of field service work
- Fine insulation can be stripped without damage to the conductor
- Low friction moving handle optimized grip span, and angled head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Version | with an optimised grip and an angled head | |
| Suitable for | wire stripping pliers SAS32120 | |
| Cable cross-section | 0.1-4.0 mm² | |
| AWG cross-section | AWG 28-12 | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |