SAS3210 | Xcelite
Stripping pliers for production/field worker, with an optimised reach, 0.02-10 mm², AWG 32-10, L 191 mm, SAS3210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Self-Adjusting Wire Stripper, SAS3210, Xcelite
Self-Adjusting Wire Stripper 32-10 AWG strips a wide range of insulation types, PVC to PTFE with just one tool.
Features
- Tool capable of stripping wires from 32-10 AWG without adjustment
- Widest stripping capacity of any tool of its type
- Easily interchangeable stripping cassettes enables precision stripping
- The ergonomic design is lightweight, strong, and comfortable
- The tool is suitable for production or field service work
- Fine insulation can be stripped without damage to the conductor
- Low friction moving handle optimized grip span
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Version | with an optimised reach | |
| Suitable for | production/field worker | |
| Cable cross-section | 0.02-10 mm² | |
| AWG cross-section | AWG 32-10 | |
| 1000V Insulated | No | |
| Length | 191 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |