P10N | Xcelite

Socket wrench, hexagon, 5/16 inch, L 88.9 mm, P10N

Order No.: 11L6690
EAN: 037103314796
MPN:
P10N
Series: P
P10N Xcelite Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.497 €

Mini Hex Nutdriver, P10N, Xcelite

5/16" Mini Hex Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.

Features

  • Convertible mini screwdriver
  • Can be used with "piggyback" torque amplifier handle HTA2N
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 5/16 inch
Peak type hexagon
Length 88.9 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes