L10MVN | Xcelite
Socket wrench, external hexagon, 5/16 inch, L 257.2 mm, L10MVN
Order No.: 11L6661
EAN: 037103311993
MPN:
L10MVN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Magnetic Nutdriver, L10MVN, Xcelite
5/16" x 6" Magnetic Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Ultimate in convenience for assembly and service operations involving hex fasteners
- Permanent magnet inserted into socket holds fasteners firmly for easy, one-hand driving, retrieving or removal
- Socket made to work with self-tapping screws
- Comfortable contoured handle provides adequate torque for one-hand driving
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5/16 inch | |
| Peak type | external hexagon | |
| Length | 257.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |