99X10N | Xcelite
Extension, L 178 mm, 99X10N
Order No.: 03L0667
EAN: 037103314505
MPN:
99X10N
99X10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.065 € *
Standard delivery time from the manufacturer is: 5 Weeks
99-X-10 7 EXTENSION
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |