999MMN | Xcelite
Socket wrench, hexagon, 9 mm, L 115.8 mm, 999MMN
Order No.: 03L0656
EAN: 4099891384319
MPN:
999MMN
999MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 8 Weeks
99-9MM HEX NUTDRIVER SHANK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9 mm | |
| Peak type | hexagon | |
| Length | 115.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |