999 | Xcelite
9/32 inch socket wrench, L 92 mm, 999
Order No.: 03L2631
EAN: 037103315328
MPN:
999
T999N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.568 € *
Standard delivery time from the manufacturer is: 9 Weeks
Socket wrench insert, 999, Weller
socket wrench insert 8,73 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 9/32 inch | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |