997N | Xcelite
7/32 inch socket wrench, L 92 mm, 997N
Order No.: 03L0647
EAN: 4099891384289
MPN:
997N
997
Unit Price (€ / pc.)
12.6140 € *
Standard delivery time from the manufacturer is: On Request
Nutdriver shaft, 997N, Xcelite
High-quality steel, hardened and tempered for optimum performance. Use with Series 99 Handles which have a patented spring device that holds the shaft firmly, yet permits quick, easy insertion and removal.
Technical specifications
Filter | Property | Value |
---|---|---|
ESD protection | No | |
Length | 92 mm | |
Version | socket wrench | |
Drive | 7/32 inch | |
1000V Insulated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |