995MMN | Xcelite
Socket wrench, hexagon, 5 mm, L 115.8 mm, 995MMN
Order No.: 03L0625
EAN: 4099891384241
MPN:
995MMN
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: On Request
99-5MM HEX NUTDRIVER SHANK
Technical specifications
Filter | Property | Value |
---|---|---|
Size | 5 mm | |
ESD protection | No | |
Peak type | hexagon | |
Length | 115.8 mm | |
Version | socket wrench | |
1000V Insulated | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 82042000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | not_relevant |