9955MMN | Xcelite
Socket wrench, hexagon, 5.5 mm, L 115.8 mm, 9955MMN
Order No.: 03L0624
EAN: 4099891384234
MPN:
9955MMN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.33 € *
Standard delivery time from the manufacturer is: 8 Weeks
99-5.5MM HEX NUTDRIVER SHANK
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Peak type | hexagon | |
| Length | 115.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |