994MMN | Xcelite

Socket wrench, hexagon, 4 mm, L 115.8 mm, 994MMN

Order No.: 03L0621
EAN: 037103313829
MPN:
994MMN
994MMN Xcelite Sockets, Ratchets and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
7.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.8540 €
99-4MM HEX NUTDRIVER SHANK
Technical specifications
Filter Property Value
Version socket wrench
ESD protection No
1000V Insulated No
Size 4 mm
Peak type hexagon
Length 115.8 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 82042000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes