9911MMN | Xcelite
Socket wrench, hexagon, 11 mm, L 102 mm, 9911MMN
Order No.: 11L6618
EAN: 037103313355
MPN:
9911MMN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hex Nutdriver Blade, 9911MMN, Xcelite
11 mm Hex Nutdriver Blade is part of the Series 99 family and designed for optimum performance.
Features
- High-quality steel blades for optimal performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 11 mm | |
| Peak type | hexagon | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |