9911 | Xcelite
11/32 inch socket wrench, L 92 mm, 9911
Order No.: 03L2629
EAN: 037103315274
MPN:
9911
T9911N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 9 Weeks
Socket wrench insert, 9911, Weller
Socket wrench insert, 8.73 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 11/32 inch | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |