55MMN | Xcelite
Socket wrench, external hexagon, 5.5 mm, L 156 mm, 55MMN
Order No.: 11L6612
EAN: 037103312495
MPN:
55MMN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.637 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nutdriver, 55MMN, Xcelite
5.5 mm Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Bright finished blades, shaft and shanks
- Manufactured precisely to metric dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Peak type | external hexagon | |
| Length | 156 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |