13MMN | Xcelite
Socket wrench, external hexagon, 13 mm, L 184 mm, 13MMN
Order No.: 11L6603
EAN: 037103313256
MPN:
13MMN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Nutdriver, 13MMN, Xcelite
13 mm Nutdriver is engineered with chrome vanadium steel to ensure an extended product life.
Features
- Precision machined socket with bright finish
- Molded firm grip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 13 mm | |
| Peak type | external hexagon | |
| Length | 184 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |